
18081A431KAT2A | |
|---|---|
DigiKey Part Number | 478-18081A431KAT2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 18081A431KAT2A |
Description | CAP CER 430PF 100V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 430 pF ±10% 100V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.180" L x 0.080" W (4.57mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.40771 | £815.42 |
| Unit Price without VAT: | £0.40771 |
|---|---|
| Unit Price with VAT: | £0.48925 |

