
178077198509517+ | |
|---|---|
DigiKey Part Number | 478-178077198509517+-ND |
Manufacturer | |
Manufacturer Product Number | 178077198509517+ |
Description | CONN RACK AND PANEL |
Customer Reference | |
Detailed Description | 198 Position Header, Male Pins Connector 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | Header, Male Pins | |
Connector Style | B 19 | |
Number of Positions | 198 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | - | |
Mounting Type | - | |
Termination | - | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 750 mA | |
Voltage Rating | 250VAC/DC | |
Operating Temperature | -55°C ~ 125°C | |
Features | - |

