
178071077212519D+ | |
|---|---|
DigiKey Part Number | 478-178071077212519D+-ND |
Manufacturer | |
Manufacturer Product Number | 178071077212519D+ |
Description | BOARD TO BOARD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 77 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 77 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | - | |
Mounting Type | Through Hole | |
Termination | - | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Current Rating (Amps) | 1 A | |
Voltage Rating | 250VAC/DC | |
Operating Temperature | -55°C ~ 125°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £24.22530 | £4,845.06 |
| Unit Price without VAT: | £24.22530 |
|---|---|
| Unit Price with VAT: | £29.07036 |

