
155650013002896+ | |
|---|---|
DigiKey Part Number | 478-155650013002896+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 155650013002896+ |
Description | BOARD TO BOARD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 13 Position SATA Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | SATA | |
Number of Positions | 13 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.59277 | £1,185.54 |
| Unit Price without VAT: | £0.59277 |
|---|---|
| Unit Price with VAT: | £0.71132 |

