
145863060024829+ | |
|---|---|
DigiKey Part Number | 478-145863060024829+TR-ND - Tape & Reel (TR) 478-145863060024829+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 145863060024829+ |
Description | PLUG - 0.35MM PITCH - 60 POS - 8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.027" (0.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.69600 | £6.96 |
| 100 | £0.59160 | £59.16 |
| 500 | £0.52800 | £264.00 |
| 1,000 | £0.50278 | £502.78 |
| 5,000 | £0.45771 | £2,288.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | £0.38797 | £11,639.10 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

