
145843024022829+ | |
|---|---|
DigiKey Part Number | 478-145843024022829+TR-ND - Tape & Reel (TR) 478-145843024022829+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 145843024022829+ |
Description | PLUG - 0.35MM PITCH - 24 POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 24 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm, 1mm, 1.5mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.49800 | £4.98 |
| 100 | £0.42300 | £42.30 |
| 500 | £0.37756 | £188.78 |
| 1,000 | £0.35953 | £359.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.29919 | £1,495.95 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

