
145690030020829+ | |
|---|---|
DigiKey Part Number | 478-145690030020829+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 145690030020829+ |
Description | BOARD TO BOARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 30 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 11.75mm, 12.75mm | |
Height Above Board | 0.374" (9.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,050 | £2.47310 | £2,596.76 |
| Unit Price without VAT: | £2.47310 |
|---|---|
| Unit Price with VAT: | £2.96772 |

