
1210YC475K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF32KR71C475KUTR-ND - Tape & Reel (TR) 478-KAF32KR71C475KUCT-ND - Cut Tape (CT) 478-KAF32KR71C475KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210YC475K4Z2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.090" (2.29mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.38100 | £3.81 |
| 50 | £0.29240 | £14.62 |
| 100 | £0.26520 | £26.52 |
| 500 | £0.21928 | £109.64 |
| 1,000 | £0.20508 | £205.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.21938 | £438.76 |
| 4,000 | £0.20885 | £835.40 |
| 6,000 | £0.20358 | £1,221.48 |
| 10,000 | £0.19773 | £1,977.30 |
| 14,000 | £0.19431 | £2,720.34 |
| 20,000 | £0.19103 | £3,820.60 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

