Upgrade
Similar

1210SC222KAT1A | |
|---|---|
DigiKey Part Number | 478-11985-2-ND - Tape & Reel (TR) 478-11985-1-ND - Cut Tape (CT) 478-11985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210SC222KAT1A |
Description | CAP CER 2200PF 1.5KV X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210SC222KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.47600 | £4.76 |
| 50 | £0.37000 | £18.50 |
| 100 | £0.33720 | £33.72 |
| 500 | £0.28198 | £140.99 |
| 1,000 | £0.26488 | £264.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.25082 | £501.64 |
| 4,000 | £0.23924 | £956.96 |
| 6,000 | £0.23344 | £1,400.64 |
| 10,000 | £0.22701 | £2,270.10 |
| 14,000 | £0.22325 | £3,125.50 |
| 20,000 | £0.21963 | £4,392.60 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |



