
1210DC106KAT2A | |
|---|---|
DigiKey Part Number | 478-1210DC106KAT2ATR-ND - Tape & Reel (TR) 478-1210DC106KAT2ACT-ND - Cut Tape (CT) 478-1210DC106KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210DC106KAT2A |
Description | CAP CER 10UF 35V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7R 1210 (3225 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.38100 | £3.81 |
| 50 | £0.29320 | £14.66 |
| 100 | £0.26600 | £26.60 |
| 500 | £0.21992 | £109.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.20569 | £205.69 |
| 2,000 | £0.19398 | £387.96 |
| 3,000 | £0.18811 | £564.33 |
| 5,000 | £0.18161 | £908.05 |
| 7,000 | £0.17781 | £1,244.67 |
| 10,000 | £0.17415 | £1,741.50 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

