2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210AC222KAT1A

DigiKey Part Number
478-11982-2-ND - Tape & Reel (TR)
478-11982-1-ND - Cut Tape (CT)
478-11982-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210AC222KAT1A
Description
CAP CER 2200PF 1KV X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210AC222KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,415
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.75000£0.75
10£0.47600£4.76
50£0.37000£18.50
100£0.33720£33.72
500£0.28198£140.99
1,000£0.26488£264.88
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.25082£501.64
4,000£0.23924£956.96
6,000£0.23344£1,400.64
10,000£0.22701£2,270.10
14,000£0.22325£3,125.50
20,000£0.21963£4,392.60
Manufacturers Standard Package
Unit Price without VAT:£0.75000
Unit Price with VAT:£0.90000