
1210AC101KAT1A | |
|---|---|
DigiKey Part Number | 478-11980-2-ND - Tape & Reel (TR) 478-11980-1-ND - Cut Tape (CT) 478-11980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210AC101KAT1A |
Description | CAP CER 100PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210AC101KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 10 | £0.54900 | £5.49 |
| 50 | £0.43000 | £21.50 |
| 100 | £0.39320 | £39.32 |
| 500 | £0.33110 | £165.55 |
| 1,000 | £0.31187 | £311.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.29605 | £592.10 |
| 4,000 | £0.28303 | £1,132.12 |
| 6,000 | £0.27650 | £1,659.00 |
| 10,000 | £0.26927 | £2,692.70 |
| 14,000 | £0.26504 | £3,710.56 |
| 20,000 | £0.26097 | £5,219.40 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |

