
12106D226KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32AR50J226KUTR-ND - Tape & Reel (TR) 478-KGM32AR50J226KUCT-ND - Cut Tape (CT) 478-KGM32AR50J226KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12106D226KAT2A |
Description | CAP CER 22UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12106D226KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.27900 | £2.79 |
| 50 | £0.21100 | £10.55 |
| 100 | £0.19000 | £19.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.15454 | £77.27 |
| 1,000 | £0.14360 | £143.60 |
| 1,500 | £0.13812 | £207.18 |
| 2,500 | £0.13205 | £330.12 |
| 3,500 | £0.12850 | £449.75 |
| 5,000 | £0.12509 | £625.45 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

