
12105G106ZAT4A | |
|---|---|
DigiKey Part Number | 478-KGM32LV51H106ZLTR-ND - Tape & Reel (TR) 478-KGM32LV51H106ZLCT-ND - Cut Tape (CT) 478-KGM32LV51H106ZLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105G106ZAT4A |
Description | CAP CER 10UF 50V Y5V 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.67000 | £1.67 |
| 10 | £1.13400 | £11.34 |
| 50 | £0.92220 | £46.11 |
| 100 | £0.85640 | £85.64 |
| 500 | £0.74532 | £372.66 |
| 1,000 | £0.71094 | £710.94 |
| 2,500 | £0.68024 | £1,700.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.17810 | £1,424.80 |
| 16,000 | £0.17154 | £2,744.64 |
| 24,000 | £0.16825 | £4,038.00 |
| 40,000 | £0.16461 | £6,584.40 |
| Unit Price without VAT: | £1.67000 |
|---|---|
| Unit Price with VAT: | £2.00400 |

