
12105E334MAT2A | |
|---|---|
DigiKey Part Number | 478-11636-2-ND - Tape & Reel (TR) 478-11636-1-ND - Cut Tape (CT) 478-11636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105E334MAT2A |
Description | CAP CER 0.33UF 50V Z5U 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor Z5U 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12105E334MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22600 | £2.26 |
| 50 | £0.16860 | £8.43 |
| 100 | £0.15110 | £15.11 |
| 500 | £0.12154 | £60.77 |
| 1,000 | £0.10522 | £105.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.09872 | £394.88 |
| 8,000 | £0.09364 | £749.12 |
| 12,000 | £0.09168 | £1,100.16 |
| 20,000 | £0.08503 | £1,700.60 |
| 28,000 | £0.08428 | £2,359.84 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

