
12105C335K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF32LR71H335KUTR-ND - Tape & Reel (TR) 478-KAF32LR71H335KUCT-ND - Cut Tape (CT) 478-KAF32LR71H335KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105C335K4Z2A |
Description | CAP CER 3.3UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.58000 | £1.58 |
| 10 | £1.06800 | £10.68 |
| 50 | £0.86520 | £43.26 |
| 100 | £0.80230 | £80.23 |
| 500 | £0.69624 | £348.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.66339 | £663.39 |
| 2,000 | £0.63635 | £1,272.70 |
| 3,000 | £0.62280 | £1,868.40 |
| 5,000 | £0.60778 | £3,038.90 |
| 7,000 | £0.59900 | £4,193.00 |
| 10,000 | £0.59055 | £5,905.50 |
| Unit Price without VAT: | £1.58000 |
|---|---|
| Unit Price with VAT: | £1.89600 |

