
12105C224K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF32QR71H224KTTR-ND - Tape & Reel (TR) 478-KAF32QR71H224KTCT-ND - Cut Tape (CT) 478-KAF32QR71H224KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105C224K4Z2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.25400 | £2.54 |
| 50 | £0.19040 | £9.52 |
| 100 | £0.17110 | £17.11 |
| 500 | £0.13848 | £69.24 |
| 1,000 | £0.12840 | £128.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.11329 | £453.16 |
| 8,000 | £0.10768 | £861.44 |
| 12,000 | £0.10487 | £1,258.44 |
| 20,000 | £0.10175 | £2,035.00 |
| 28,000 | £0.09993 | £2,798.04 |
| 40,000 | £0.09817 | £3,926.80 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

