
12105C224K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM32QR71H224KMTR-ND - Tape & Reel (TR) 478-KAM32QR71H224KMCT-ND - Cut Tape (CT) 478-KAM32QR71H224KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105C224K4T4A |
Description | CAP CER 0.22UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.17300 | £1.73 |
| 50 | £0.12720 | £6.36 |
| 100 | £0.11320 | £11.32 |
| 500 | £0.08974 | £44.87 |
| 1,000 | £0.08250 | £82.50 |
| 2,500 | £0.07486 | £187.15 |
| 5,000 | £0.07026 | £351.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.06359 | £635.90 |
| 20,000 | £0.06317 | £1,263.40 |
| 30,000 | £0.06179 | £1,853.70 |
| 50,000 | £0.06006 | £3,003.00 |
| 70,000 | £0.05905 | £4,133.50 |
| 100,000 | £0.05874 | £5,874.00 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

