Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade

12105A182JA14A | |
|---|---|
DigiKey Part Number | 12105A182JA14A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12105A182JA14A |
Description | CAP CER 1800PF 50V NP0 1210 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12105A182JA14A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.88813 | £17,762.60 |
| Unit Price without VAT: | £0.88813 |
|---|---|
| Unit Price with VAT: | £1.06576 |




