
12103C824KAT2A | |
|---|---|
DigiKey Part Number | 478-11975-2-ND - Tape & Reel (TR) 478-11975-1-ND - Cut Tape (CT) 478-11975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12103C824KAT2A |
Description | CAP CER 0.82UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12103C824KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.060" (1.52mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.69000 | £0.69 |
| 10 | £0.43800 | £4.38 |
| 50 | £0.33940 | £16.97 |
| 100 | £0.30870 | £30.87 |
| 500 | £0.25710 | £128.55 |
| 1,000 | £0.24112 | £241.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.22798 | £455.96 |
| 4,000 | £0.21716 | £868.64 |
| 6,000 | £0.21174 | £1,270.44 |
| 10,000 | £0.20574 | £2,057.40 |
| 14,000 | £0.20222 | £2,831.08 |
| 20,000 | £0.19884 | £3,976.80 |
| Unit Price without VAT: | £0.69000 |
|---|---|
| Unit Price with VAT: | £0.82800 |

