0.82 µF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12103C824JAT2A

DigiKey Part Number
478-12103C824JAT2ATR-ND - Tape & Reel (TR)
478-12103C824JAT2ACT-ND - Cut Tape (CT)
478-12103C824JAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12103C824JAT2A
Description
CAP CER 0.82UF 25V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.82 µF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.060" (1.52mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,032
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.77000£0.77
10£0.48200£4.82
50£0.38520£19.26
100£0.35140£35.14
500£0.29432£147.16
1,000£0.27669£276.69
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.26218£524.36
4,000£0.25009£1,000.36
6,000£0.24424£1,465.44
10,000£0.23760£2,376.00
14,000£0.23372£3,272.08
20,000£0.22999£4,599.80
Manufacturers Standard Package
Unit Price without VAT:£0.77000
Unit Price with VAT:£0.92400