12101C683KAZ2A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 0
Unit Price: £0.43455
Datasheet
0.068 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12101C683KAZ2A

DigiKey Part Number
478-KGF32QR72A683KTTR-ND - Tape & Reel (TR)
478-KGF32QR72A683KTCT-ND - Cut Tape (CT)
478-KGF32QR72A683KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12101C683KAZ2A
Description
CAP CER 0.068UF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1210Y683KBBAT4XVishay Vitramon0VJ1210Y683KBBAT4X-ND£0.43455Similar
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
4,000£0.09365£374.60
Manufacturers Standard Package
Unit Price without VAT:£0.09365
Unit Price with VAT:£0.11238