
12101A621JAT2A | |
|---|---|
DigiKey Part Number | 478-10901-2-ND - Tape & Reel (TR) 478-10901-1-ND - Cut Tape (CT) 478-10901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12101A621JAT2A |
Description | CAP CER 620PF 100V NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12101A621JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22000 | £2.20 |
| 50 | £0.16440 | £8.22 |
| 100 | £0.14720 | £14.72 |
| 500 | £0.11826 | £59.13 |
| 1,000 | £0.10931 | £109.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.10196 | £203.92 |
| 4,000 | £0.09591 | £383.64 |
| 6,000 | £0.09288 | £557.28 |
| 10,000 | £0.08952 | £895.20 |
| 14,000 | £0.08755 | £1,225.70 |
| 20,000 | £0.08567 | £1,713.40 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

