56 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206GA560JAT1A

DigiKey Part Number
478-1206GA560JAT1ATR-ND - Tape & Reel (TR)
478-1206GA560JAT1ACT-ND - Cut Tape (CT)
478-1206GA560JAT1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206GA560JAT1A
Description
CAP CER 56PF 2KV NP0 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
56 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206GA560JAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,757
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.69000£0.69
10£0.43800£4.38
50£0.33940£16.97
100£0.30870£30.87
500£0.25710£128.55
1,000£0.24112£241.12
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.22140£664.20
6,000£0.21174£1,270.44
9,000£0.20690£1,862.10
15,000£0.20154£3,023.10
21,000£0.19841£4,166.61
30,000£0.19539£5,861.70
Manufacturers Standard Package
Unit Price without VAT:£0.69000
Unit Price with VAT:£0.82800