12066G226ZAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 4,029
Unit Price: £1.06000
Datasheet
22 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12066G226ZAT2A

DigiKey Part Number
12066G226ZAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12066G226ZAT2A
Description
CAP CER 22UF 6.3V Y5V 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.09540£190.80
Manufacturers Standard Package
Unit Price without VAT:£0.09540
Unit Price with VAT:£0.11448