12065E104MAT2A is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.04361
Datasheet

Similar


KYOCERA AVX
In Stock: 5,848
Unit Price: £0.15000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: £0.12000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.07880
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 349,082
Unit Price: £0.08000
Datasheet
0.1 µF ±20% 50V Ceramic Capacitor Z5U 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065E104MAT2A

DigiKey Part Number
478-7970-2-ND - Tape & Reel (TR)
478-7970-1-ND - Cut Tape (CT)
478-7970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065E104MAT2A
Description
CAP CER 0.1UF 50V Z5U 1206
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor Z5U 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065E104MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes