0.047 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C473K4T2A

DigiKey Part Number
478-KAM31BR71H473KTTR-ND - Tape & Reel (TR)
478-KAM31BR71H473KTCT-ND - Cut Tape (CT)
478-KAM31BR71H473KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065C473K4T2A
Description
CAP CER 0.047UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065C473K4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,271
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.12100£1.21
50£0.08800£4.40
100£0.07770£7.77
500£0.06038£30.19
1,000£0.05505£55.05
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04707£188.28
8,000£0.04410£352.80
12,000£0.04262£511.44
20,000£0.04097£819.40
28,000£0.04001£1,120.28
40,000£0.03909£1,563.60
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200