
12065C224K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF31BR71H224KTTR-ND - Tape & Reel (TR) 478-KAF31BR71H224KTCT-ND - Cut Tape (CT) 478-KAF31BR71H224KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C224K4Z2A |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.19400 | £1.94 |
| 50 | £0.14340 | £7.17 |
| 100 | £0.12810 | £12.81 |
| 500 | £0.10218 | £51.09 |
| 1,000 | £0.09418 | £94.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08219 | £328.76 |
| 8,000 | £0.07773 | £621.84 |
| 12,000 | £0.07550 | £906.00 |
| 20,000 | £0.07303 | £1,460.60 |
| 28,000 | £0.07158 | £2,004.24 |
| 40,000 | £0.07019 | £2,807.60 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

