
12065C204KAT4A | |
|---|---|
DigiKey Part Number | 478-12065C204KAT4ATR-ND - Tape & Reel (TR) 478-12065C204KAT4ACT-ND - Cut Tape (CT) 478-12065C204KAT4ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C204KAT4A |
Description | CAP CER 0.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C204KAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.17700 | £1.77 |
| 50 | £0.13100 | £6.55 |
| 100 | £0.11680 | £11.68 |
| 500 | £0.09274 | £46.37 |
| 1,000 | £0.08531 | £85.31 |
| 2,500 | £0.07747 | £193.67 |
| 5,000 | £0.07275 | £363.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.06692 | £1,003.80 |
| 30,000 | £0.06407 | £1,922.10 |
| 45,000 | £0.06264 | £2,818.80 |
| 75,000 | £0.06105 | £4,578.75 |
| 105,000 | £0.06012 | £6,312.60 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

