12065C201KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.05708
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.04530
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.06218
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.17349
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,468
Unit Price: £0.26000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.06425
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.06425
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.64267
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.26169
Datasheet

Upgrade


KEMET
In Stock: 2,232
Unit Price: £0.36000
Datasheet

Upgrade


KEMET
In Stock: 5,661
Unit Price: £0.32000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.08530
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.07547
Datasheet
200 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C201KAT2A

DigiKey Part Number
12065C201KAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12065C201KAT2A
Description
CAP CER 200PF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065C201KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04048£161.92
Manufacturers Standard Package
Unit Price without VAT:£0.04048
Unit Price with VAT:£0.04858