
12065A500FAT2A | |
|---|---|
DigiKey Part Number | 478-12065A500FAT2ATR-ND - Tape & Reel (TR) 478-12065A500FAT2ACT-ND - Cut Tape (CT) 478-12065A500FAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065A500FAT2A |
Description | CAP CER 50PF 50V NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065A500FAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.28300 | £2.83 |
| 50 | £0.21380 | £10.69 |
| 100 | £0.19270 | £19.27 |
| 500 | £0.15686 | £78.43 |
| 1,000 | £0.14580 | £145.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.12921 | £516.84 |
| 8,000 | £0.12304 | £984.32 |
| 12,000 | £0.11995 | £1,439.40 |
| 20,000 | £0.11653 | £2,330.60 |
| 28,000 | £0.11453 | £3,206.84 |
| 40,000 | £0.11260 | £4,504.00 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

