30 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065A300JAT2A

DigiKey Part Number
478-12065A300JAT2ATR-ND - Tape & Reel (TR)
478-12065A300JAT2ACT-ND - Cut Tape (CT)
478-12065A300JAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065A300JAT2A
Description
CAP CER 30PF 50V NP0 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
30 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,513
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.12400£1.24
50£0.08980£4.49
100£0.07940£7.94
500£0.06174£30.87
1,000£0.05632£56.32
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04820£192.80
8,000£0.04518£361.44
12,000£0.04367£524.04
20,000£0.04200£840.00
28,000£0.04102£1,148.56
40,000£0.04007£1,602.80
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200