
12063C684KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF31GR71E684KUTR-ND - Tape & Reel (TR) 478-KGF31GR71E684KUCT-ND - Cut Tape (CT) 478-KGF31GR71E684KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12063C684KAZ2A |
Description | CAP CER 0.68UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12063C684KAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.49000 | £1.49 |
| 10 | £1.00100 | £10.01 |
| 50 | £0.80860 | £40.43 |
| 100 | £0.74910 | £74.91 |
| 500 | £0.64848 | £324.24 |
| 1,000 | £0.61733 | £617.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.59169 | £1,183.38 |
| 4,000 | £0.57058 | £2,282.32 |
| 6,000 | £0.56000 | £3,360.00 |
| 10,000 | £0.54827 | £5,482.70 |
| Unit Price without VAT: | £1.49000 |
|---|---|
| Unit Price with VAT: | £1.78800 |

