
12062A102F4T4A | |
|---|---|
DigiKey Part Number | 478-KAM31NCG2D102FLTR-ND - Tape & Reel (TR) 478-KAM31NCG2D102FLCT-ND - Cut Tape (CT) 478-KAM31NCG2D102FLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12062A102F4T4A |
Description | CAP CER 1000PF 200V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.94000 | £0.94 |
| 10 | £0.61200 | £6.12 |
| 50 | £0.48140 | £24.07 |
| 100 | £0.44130 | £44.13 |
| 500 | £0.37350 | £186.75 |
| 1,000 | £0.35252 | £352.52 |
| 2,500 | £0.33036 | £825.90 |
| 5,000 | £0.31700 | £1,585.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.30600 | £3,060.00 |
| 20,000 | £0.29694 | £5,938.80 |
| Unit Price without VAT: | £0.94000 |
|---|---|
| Unit Price with VAT: | £1.12800 |

