8200 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061C822KAT2A

DigiKey Part Number
478-10866-2-ND - Tape & Reel (TR)
478-10866-1-ND - Cut Tape (CT)
478-10866-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12061C822KAT2A
Description
CAP CER 8200PF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12061C822KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,758
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.11100£1.11
50£0.08040£4.02
100£0.07080£7.08
500£0.05472£27.36
1,000£0.04979£49.79
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04239£169.56
8,000£0.03965£317.20
12,000£0.03827£459.24
20,000£0.03675£735.00
28,000£0.03586£1,004.08
40,000£0.03500£1,400.00
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800