
12061C334K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF31GR72A334KUTR-ND - Tape & Reel (TR) 478-KAF31GR72A334KUCT-ND - Cut Tape (CT) 478-KAF31GR72A334KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C334K4Z2A |
Description | CAP CER 0.33UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.21300 | £2.13 |
| 50 | £0.15880 | £7.94 |
| 100 | £0.14220 | £14.22 |
| 500 | £0.11400 | £57.00 |
| 1,000 | £0.10529 | £105.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.09814 | £196.28 |
| 4,000 | £0.09226 | £369.04 |
| 6,000 | £0.08931 | £535.86 |
| 10,000 | £0.08604 | £860.40 |
| 14,000 | £0.08413 | £1,177.82 |
| 20,000 | £0.08230 | £1,646.00 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

