
12061C223K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM31BR72A223KTTR-ND - Tape & Reel (TR) 478-KAM31BR72A223KTCT-ND - Cut Tape (CT) 478-KAM31BR72A223KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C223K4T2A |
Description | CAP CER 0.022UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12500 | £1.25 |
| 50 | £0.09080 | £4.54 |
| 100 | £0.08030 | £8.03 |
| 500 | £0.06252 | £31.26 |
| 1,000 | £0.05706 | £57.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04887 | £195.48 |
| 8,000 | £0.04583 | £366.64 |
| 12,000 | £0.04431 | £531.72 |
| 20,000 | £0.04262 | £852.40 |
| 28,000 | £0.04163 | £1,165.64 |
| 40,000 | £0.04068 | £1,627.20 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

