
12061C222KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF31BR72A222KTTR-ND - Tape & Reel (TR) 478-KGF31BR72A222KTCT-ND - Cut Tape (CT) 478-KGF31BR72A222KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C222KAZ2A |
Description | CAP CER 2200PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14100 | £1.41 |
| 50 | £0.10280 | £5.14 |
| 100 | £0.09120 | £9.12 |
| 500 | £0.07154 | £35.77 |
| 1,000 | £0.06547 | £65.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06378 | £255.12 |
| 8,000 | £0.06008 | £480.64 |
| 12,000 | £0.05823 | £698.76 |
| 20,000 | £0.05618 | £1,123.60 |
| 28,000 | £0.05498 | £1,539.44 |
| 40,000 | £0.05383 | £2,153.20 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

