
12061C104M4T2A | |
|---|---|
DigiKey Part Number | 478-KAM31NR72A104MUTR-ND - Tape & Reel (TR) 478-KAM31NR72A104MUCT-ND - Cut Tape (CT) 478-KAM31NR72A104MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C104M4T2A |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12061C104M4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.13700 | £1.37 |
| 50 | £0.09980 | £4.99 |
| 100 | £0.08830 | £8.83 |
| 500 | £0.06910 | £34.55 |
| 1,000 | £0.06318 | £63.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.05831 | £116.62 |
| 4,000 | £0.05430 | £217.20 |
| 6,000 | £0.05230 | £313.80 |
| 10,000 | £0.05008 | £500.80 |
| 14,000 | £0.04878 | £682.92 |
| 20,000 | £0.04753 | £950.60 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

