
12061C103M4T2A | |
|---|---|
DigiKey Part Number | 478-KAM31BR72A103MTTR-ND - Tape & Reel (TR) 478-KAM31BR72A103MTCT-ND - Cut Tape (CT) 478-KAM31BR72A103MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C103M4T2A |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12061C103M4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.12000 | £1.20 |
| 50 | £0.08640 | £4.32 |
| 100 | £0.07620 | £7.62 |
| 500 | £0.05918 | £29.59 |
| 1,000 | £0.05392 | £53.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04606 | £184.24 |
| 8,000 | £0.04314 | £345.12 |
| 12,000 | £0.04168 | £500.16 |
| 20,000 | £0.04006 | £801.20 |
| 28,000 | £0.03912 | £1,095.36 |
| 40,000 | £0.03820 | £1,528.00 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

