1.2 pF ±0.1pF 100V Ceramic Capacitor X7R Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

116TCA1R2B100TT

DigiKey Part Number
1284-116TCA1R2B100TT-ND
Manufacturer
Manufacturer Product Number
116TCA1R2B100TT
Description
CAP 1.2PF 100V SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 100V Ceramic Capacitor X7R Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.025" L x 0.025" W (0.64mm x 0.64mm)
Height - Seated (Max)
-
Thickness (Max)
0.012" (0.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
400£3.41863£1,367.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.41863
Unit Price with VAT:£4.10236