
111UCA3R6B100TT | |
|---|---|
DigiKey Part Number | 1284-111UCA3R6B100TT-ND |
Manufacturer | |
Manufacturer Product Number | 111UCA3R6B100TT |
Description | CAP 3.6PF 100V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.1pF 100V Ceramic Capacitor Nonstandard SMD |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.035" L x 0.035" W (0.89mm x 0.89mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.23mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £3.81993 | £1,527.97 |
| Unit Price without VAT: | £3.81993 |
|---|---|
| Unit Price with VAT: | £4.58392 |

