100C470JW2500XT250 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 520
Unit Price: £34.82000
Datasheet
47 pF ±5% 2500V (2.5kV) Ceramic Capacitor P90 2325 (5864 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100C470JW2500XT250

DigiKey Part Number
1284-100C470JW2500XT250TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
100C470JW2500XT250
Description
CAP CER 47PF 2.5KV P90 2325
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 pF ±5% 2500V (2.5kV) Ceramic Capacitor P90 2325 (5864 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100C470JW2500XT250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2325 (5864 Metric)
Size / Dimension
0.230" L x 0.250" W (5.84mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.145" (3.68mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£30.00284£7,500.71
Manufacturers Standard Package
Unit Price without VAT:£30.00284
Unit Price with VAT:£36.00341