7.5 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B7R5JW500XT1K

DigiKey Part Number
1284-100B7R5JW500XT1KTR-ND - Tape & Reel (TR)
1284-100B7R5JW500XT1KCT-ND - Cut Tape (CT)
1284-100B7R5JW500XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B7R5JW500XT1K
Description
CAP CER 7.5PF 500V P90 1111
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7.5 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100B7R5JW500XT1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,441
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.41000£4.41
10£3.22000£32.20
50£2.74580£137.29
100£2.59910£259.91
500£2.36646£1,183.23
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.27397£2,273.97
2,000£2.21061£4,421.22
3,000£2.17887£6,536.61
Manufacturers Standard Package
Unit Price without VAT:£4.41000
Unit Price with VAT:£5.29200