
100B6R8CW500XT | |
|---|---|
DigiKey Part Number | 478-100B6R8CW500XTTR-ND - Tape & Reel (TR) 478-100B6R8CW500XTCT-ND - Cut Tape (CT) 478-100B6R8CW500XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B6R8CW500XT |
Description | CAP CER 6.8PF 500V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B6R8CW500XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.97000 | £4.97 |
| 10 | £3.65300 | £36.53 |
| 50 | £3.13120 | £156.56 |
| 100 | £2.96950 | £296.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.69592 | £1,347.96 |
| 1,000 | £2.61114 | £2,611.14 |
| 1,500 | £2.56866 | £3,852.99 |
| 2,500 | £2.52158 | £6,303.95 |
| Unit Price without VAT: | £4.97000 |
|---|---|
| Unit Price with VAT: | £5.96400 |

