
100B470JW500XT1K | |
|---|---|
DigiKey Part Number | 478-100B470JW500XT1KTR-ND - Tape & Reel (TR) 478-100B470JW500XT1KCT-ND - Cut Tape (CT) 478-100B470JW500XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B470JW500XT1K |
Description | CAP CER 47PF 500V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.88000 | £4.88 |
| 10 | £3.59000 | £35.90 |
| 50 | £3.07600 | £153.80 |
| 100 | £2.91690 | £291.69 |
| 500 | £2.68694 | £1,343.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.56399 | £2,563.99 |
| 2,000 | £2.49522 | £4,990.44 |
| 3,000 | £2.46076 | £7,382.28 |
| Unit Price without VAT: | £4.88000 |
|---|---|
| Unit Price with VAT: | £5.85600 |

