43 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B430JP500XT

DigiKey Part Number
1284-1689-2-ND - Tape & Reel (TR)
1284-1689-1-ND - Cut Tape (CT)
1284-1689-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B430JP500XT
Description
CAP CER 43PF 500V P90 1111
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
43 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100B430JP500XT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 895
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.47000£3.47
10£2.48500£24.85
50£2.09580£104.79
100£1.97530£197.53
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.77122£885.61
1,000£1.70803£1,708.03
1,500£1.67637£2,514.55
2,500£1.64126£4,103.15
3,500£1.62073£5,672.56
Manufacturers Standard Package
Unit Price without VAT:£3.47000
Unit Price with VAT:£4.16400