100B390FT500XT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 283
Unit Price: £9.70000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £5.85400
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1,950
Unit Price: £9.70000
Datasheet
39 pF ±1% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B390FT500XT

DigiKey Part Number
478-100B390FT500XTTR-ND - Tape & Reel (TR)
478-100B390FT500XTCT-ND - Cut Tape (CT)
478-100B390FT500XTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B390FT500XT
Description
CAP CER 39PF 500V P90 1111
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
39 pF ±1% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£10.50000£10.50
10£8.13900£81.39
50£7.19620£359.81
100£6.90410£690.41
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£5.93944£2,969.72
1,000£5.76543£5,765.43
Manufacturers Standard Package
Unit Price without VAT:£10.50000
Unit Price with VAT:£12.60000