100B300JW500XT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £3.99452
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £6.71000
Datasheet
30 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B300JW500XT

DigiKey Part Number
478-100B300JW500XTTR-ND - Tape & Reel (TR)
478-100B300JW500XTCT-ND - Cut Tape (CT)
478-100B300JW500XTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B300JW500XT
Description
CAP CER 30PF 500V P90 1111
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 175°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£6.71000£6.71
10£5.04300£50.43
50£4.38100£219.05
100£4.17610£417.61
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£3.63516£1,817.58
1,000£3.45609£3,456.09
1,500£3.44642£5,169.63
Manufacturers Standard Package
Unit Price without VAT:£6.71000
Unit Price with VAT:£8.05200