1 pF ±0.25pF 500V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B1R0CT500XT1K

DigiKey Part Number
478-100B1R0CT500XT1KTR-ND - Tape & Reel (TR)
478-100B1R0CT500XT1KCT-ND - Cut Tape (CT)
478-100B1R0CT500XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B1R0CT500XT1K
Description
CAP CER 1PF 500V P90 1111
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100B1R0CT500XT1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 463
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.32000£4.32
10£3.14600£31.46
50£2.67960£133.98
100£2.53510£253.51
500£2.30002£1,150.01
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.42338£2,423.38
2,000£2.35704£4,714.08
3,000£2.32378£6,971.34
Manufacturers Standard Package
Unit Price without VAT:£4.32000
Unit Price with VAT:£5.18400